395-022-542-688

Heilind Number:EDA395-022-542-688
Manufacturer:EDAC
Manufacturer Number:395-022-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-688

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. The 22-position layout, with a single row and a .1 inch pitch, allows for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of environments. Elevate your electronic projects with this essential component.