395-022-542-802

Heilind Number:EDA395-022-542-802
Manufacturer:EDAC
Manufacturer Number:395-022-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and a pitch of .1 inches, it offers 22 positions for versatile connections. The contact material crafted from Copper Alloy ensures reliable and efficient performance. Operating temperature ranges from -40 to 105 °C, making it suitable for various environments. Its straight mount orientation and .2-inch row spacing add to its flexibility. Upgrade your electronic setup with this essential component for optimal signal transmission and connectivity.