395-022-542-804

Heilind Number:EDA395-022-542-804
Manufacturer:EDAC
Manufacturer Number:395-022-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-804

Detailed Description

Enhance your electronic connectivity with our 22-position Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With a compact pitch of .1 inch and a straight mount orientation, it is ideal for space-saving applications. The connector offers a dual-row configuration with a row spacing of .2 inches, ensuring efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential connector for seamless and secure card edge connections.