395-022-542-807

Heilind Number:EDA395-022-542-807
Manufacturer:EDAC
Manufacturer Number:395-022-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-807

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for efficiency and durability, it features 22 copper alloy contact positions spread across two rows with a pitch of .1 inches and a row spacing of .2 inches. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure secure and stable installation on your circuit boards. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.