395-022-542-812

Heilind Number:EDA395-022-542-812
Manufacturer:EDAC
Manufacturer Number:395-022-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-812

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers 22 positions for optimal performance. The contact material, copper alloy, guarantees stable and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and .2-inch row spacing further enhance its versatility. Upgrade your setup with this essential connector for seamless and efficient PCB connections.