395-022-544-102

Heilind Number:EDA395-022-544-102
Manufacturer:EDAC
Manufacturer Number:395-022-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-102

Detailed Description

Enhance your PCB connections with this black, high-performance board-to-board card edge connector. With a single row design and 22 positions, it offers efficient connectivity for your electronic devices. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration into your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component, available now.