395-022-544-402

Heilind Number:EDA395-022-544-402
Manufacturer:EDAC
Manufacturer Number:395-022-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-402

Detailed Description

Enhance your circuit connections with our high-quality Black Board To Board PCB Connector. Engineered for optimal performance, this connector features 22 positions with a single row layout and a pitch of .1 inches, ensuring seamless and precise integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation, even in harsh environments. The Copper Alloy contacts offer reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component, available now.