395-022-544-412

Heilind Number:EDA395-022-544-412
Manufacturer:EDAC
Manufacturer Number:395-022-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 22 positions with a single row layout and a pitch of .1 inches, ensuring precise and efficient connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With straight mount orientation and copper alloy contact material, this connector offers reliable and secure performance for your electronic projects. Upgrade your setup with this essential component for seamless data transmission and power delivery.