395-022-544-512

Heilind Number:EDA395-022-544-512
Manufacturer:EDAC
Manufacturer Number:395-022-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in use. With a black color finish and straight mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees reliable conductivity, while the 22 positions and 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial applications. Upgrade your PCB connections with this high-quality connector.