395-022-544-802

Heilind Number:EDA395-022-544-802
Manufacturer:EDAC
Manufacturer Number:395-022-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-802

Detailed Description

Enhance your PCB connections with our meticulously designed Board-to-Board Card Edge Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in every use. With 22 positions spread across two rows, it offers ample connectivity for your devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial and commercial applications. Upgrade your systems with this high-quality connector and experience superior performance.