395-022-544-808

Heilind Number:EDA395-022-544-808
Manufacturer:EDAC
Manufacturer Number:395-022-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-808

Detailed Description

Enhance connectivity in your electronic designs with this black Board To Board PCB Connector. Featuring a dual-row configuration with 22 positions, it ensures efficient signal transmission. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets the demands of various environments. The straight mount orientation facilitates easy installation. Elevate your PCB interconnection system with this high-quality connector.