395-022-555-207

Heilind Number:EDA395-022-555-207
Manufacturer:EDAC
Manufacturer Number:395-022-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-207

Detailed Description

Enhance your electronic connections with this sleek black 22-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts. With a compact .1-inch pitch and convenient straight mount orientation, it effortlessly bridges two PCBs with precision and stability. Suitable for a wide range of applications, this connector ensures reliable data and power transmission in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component, crafted for optimal performance and longevity.