395-022-555-258

Heilind Number:EDA395-022-555-258
Manufacturer:EDAC
Manufacturer Number:395-022-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch, it offers a total of 22 positions for seamless integration. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Perfect for a wide range of applications, this connector is a must-have for ensuring efficient and secure connections in your electronic projects.