395-022-555-512

Heilind Number:EDA395-022-555-512
Manufacturer:EDAC
Manufacturer Number:395-022-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-512

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Perfect for seamless circuit integration, this connector features two rows with a total of 22 positions, ensuring reliable data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, achieving precise alignment is a breeze. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your PCB connectivity needs. Upgrade your electronics with this essential component, offering both quality and performance assurance.