395-022-555-803

Heilind Number:EDA395-022-555-803
Manufacturer:EDAC
Manufacturer Number:395-022-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 22 positions with a pitch of .1 inches, maximizing efficiency in your electronic assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. The straight mount orientation and dual-row configuration further facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential component, bridging connections with utmost efficiency and precision.