395-022-555-812

Heilind Number:EDA395-022-555-812
Manufacturer:EDAC
Manufacturer Number:395-022-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable transmission with minimal signal loss. Featuring 22 positions, it allows for versatile connections within your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various environments. Elevate your electronic assemblies with this essential component, a perfect choice for professionals and hobbyists alike.