395-022-555-858

Heilind Number:EDA395-022-555-858
Manufacturer:EDAC
Manufacturer Number:395-022-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-858

Detailed Description

Efficiently connect and streamline your circuit boards with our Black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any setting. With a low amperage of 3A, it's perfect for power-efficient applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and 22 positions offer ample connectivity options. Its straight mount orientation and dual-row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.