395-022-555-878

Heilind Number:EDA395-022-555-878
Manufacturer:EDAC
Manufacturer Number:395-022-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-555-878

Detailed Description

Enhance connectivity within your electronic devices with this durable Black Board To Board PCB Connector. Designed for efficiency and reliability, it features 22 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees robust performance, even in challenging environments. With a low 3A amperage and copper alloy contacts, it offers optimal conductivity while minimizing power consumption. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for a secure fit. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.