395-022-556-202

Heilind Number:EDA395-022-556-202
Manufacturer:EDAC
Manufacturer Number:395-022-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-202

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The connector boasts two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless data transfer. With a total of 22 positions, it offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component for reliable and efficient performance.