395-022-556-207

Heilind Number:EDA395-022-556-207
Manufacturer:EDAC
Manufacturer Number:395-022-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-207

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 22-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, perfect for tight spaces. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees reliable power and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assemblies with this essential component, offering efficient and secure card edge connections for optimal performance.