395-022-556-258

Heilind Number:EDA395-022-556-258
Manufacturer:EDAC
Manufacturer Number:395-022-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a double-row configuration with 22 positions, offering optimal versatility for your electronic projects. Crafted with precision, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connection solution with this essential component.