395-022-556-278

Heilind Number:EDA395-022-556-278
Manufacturer:EDAC
Manufacturer Number:395-022-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 22 copper alloy contact positions, it offers ample connectivity for your PCB needs. The black housing and straight mount orientation make for easy identification and installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Trust in its quality construction to facilitate seamless data transfer and power distribution in your systems. Elevate your PCB connectivity with this essential component.