395-022-556-288

Heilind Number:EDA395-022-556-288
Manufacturer:EDAC
Manufacturer Number:395-022-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-288

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and 22 positions on a .1-inch pitch, it offers seamless integration for your devices. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees durability and stability in any environment. Elevate your PCB assembly with this essential component.