395-022-556-502

Heilind Number:EDA395-022-556-502
Manufacturer:EDAC
Manufacturer Number:395-022-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-502

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on your PCB. The 22-position, dual-row design allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast or professional.