395-022-556-508

Heilind Number:EDA395-022-556-508
Manufacturer:EDAC
Manufacturer Number:395-022-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-508

Detailed Description

Enhance your PCB connections with this versatile and reliable Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power transfer and signal integrity. The 22 positions and straight mount orientation make it ideal for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.