395-022-556-512

Heilind Number:EDA395-022-556-512
Manufacturer:EDAC
Manufacturer Number:395-022-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and row spacing of .2 inches, this connector offers seamless and efficient inter-board communication. Boasting 22 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it facilitates hassle-free installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.