395-022-556-807

Heilind Number:EDA395-022-556-807
Manufacturer:EDAC
Manufacturer Number:395-022-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 22 positions each, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component.