395-022-556-812

Heilind Number:EDA395-022-556-812
Manufacturer:EDAC
Manufacturer Number:395-022-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a pitch of .1 inches and two rows of 22 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts provide optimal signal transmission, while the -40 to 105°C operating temperature range guarantees stability in diverse environments. Upgrade your assembly process with this essential connector, perfect for a wide range of electronic projects.