395-022-558-104

Heilind Number:EDA395-022-558-104
Manufacturer:EDAC
Manufacturer Number:395-022-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Designed for seamless integration, this black connector features 22 positions with a right angle mount orientation, ensuring efficient signal transfer in tight spaces. The UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for board-to-board applications, providing a secure and stable connection. Upgrade your electronic assemblies with this essential component, meeting the highest standards for quality and performance.