395-022-558-108

Heilind Number:EDA395-022-558-108
Manufacturer:EDAC
Manufacturer Number:395-022-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your electronics assembly, this connector features 22 positions with a single row layout, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for optimal performance. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a right-angle mount orientation, it enables space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component, ensuring seamless signal transfer in every use case.