395-022-558-188

Heilind Number:EDA395-022-558-188
Manufacturer:EDAC
Manufacturer Number:395-022-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With a single row, 22 positions, and a .1-inch pitch, it guarantees precise and secure connections. The copper alloy contact material and right-angle mount orientation further optimize functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project or application. Elevate your PCB assembly with this essential component.