395-022-558-204

Heilind Number:EDA395-022-558-204
Manufacturer:EDAC
Manufacturer Number:395-022-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-204

Detailed Description

Enhance your PCB connectivity with our 22-position Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact .1-inch pitch and 2-row configuration, it offers efficient signal transfer in tight spaces. The right-angle mount orientation allows for seamless PCB integration, while an operating temperature range of -40 to 105°C guarantees stable operation in various environments. Upgrade your electronic assemblies with this essential component for seamless data transmission.