395-022-558-207

Heilind Number:EDA395-022-558-207
Manufacturer:EDAC
Manufacturer Number:395-022-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-207

Detailed Description

Efficiently connect and transfer data with this 22-position board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation offers convenience during assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for professional electronic projects, this black connector is a must-have for seamless connectivity.