395-022-558-212

Heilind Number:EDA395-022-558-212
Manufacturer:EDAC
Manufacturer Number:395-022-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a right angle mount orientation and a compact pitch of .1 inches, this connector is ideal for space-constrained applications. Its 22-position layout, spread over 2 rows with a .2-inch row spacing, offers ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.