395-022-558-288

Heilind Number:EDA395-022-558-288
Manufacturer:EDAC
Manufacturer Number:395-022-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-288

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact design and right-angle mount orientation, it offers efficient space utilization and easy installation. The 22-position connector features two rows, each spaced at .2 inches, allowing for precise and secure connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in harsh environments. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your system with this black-colored connector, perfect for ensuring smooth data transmission.