395-022-558-402

Heilind Number:EDA395-022-558-402
Manufacturer:EDAC
Manufacturer Number:395-022-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-402

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this black connector features a single row with 22 positions, ensuring efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this essential connector for enhanced functionality and connectivity.