395-022-558-403

Heilind Number:EDA395-022-558-403
Manufacturer:EDAC
Manufacturer Number:395-022-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Featuring a sleek black design, it offers 22 positions for seamless interconnection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a right-angle mount orientation, it facilitates easy installation on PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range from -40 to 105 °C guarantee efficient functionality. Trust this connector to optimize your circuit board assembly with its exceptional quality and durability.