395-022-558-404

Heilind Number:EDA395-022-558-404
Manufacturer:EDAC
Manufacturer Number:395-022-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board-To-Board Card Edge Connector. Designed for seamless integration, it features 22 positions with a single row layout, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for seamless data transmission and connectivity.