395-022-558-408

Heilind Number:EDA395-022-558-408
Manufacturer:EDAC
Manufacturer Number:395-022-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 22 positions in a single row, ensuring seamless connectivity for your PCB projects. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector ensures efficient power transmission at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and stable board-to-board connections in your projects.