395-022-558-412

Heilind Number:EDA395-022-558-412
Manufacturer:EDAC
Manufacturer Number:395-022-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-412

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, allowing for precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a low operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. The copper alloy contact material guarantees excellent conductivity, making it ideal for high-performance electronic devices. Trust in this connector for a seamless and secure board-to-board connection solution.