395-022-558-458

Heilind Number:EDA395-022-558-458
Manufacturer:EDAC
Manufacturer Number:395-022-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 copper alloy contact positions in a single row, ensuring reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees exceptional durability and safety. With a right angle mount orientation, it facilitates easy installation on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while an amperage rating of 3A ensures efficient power delivery. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your PCB connections with this versatile and robust component.