395-022-558-478

Heilind Number:EDA395-022-558-478
Manufacturer:EDAC
Manufacturer Number:395-022-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-478

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 22 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in setup, while the durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB assembly with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.