395-022-558-502

Heilind Number:EDA395-022-558-502
Manufacturer:EDAC
Manufacturer Number:395-022-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-502

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. With 22 positions available, it offers ample connectivity options. The right-angle mount orientation allows for flexible installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your electronics with this essential component for optimal performance and connectivity.