395-022-558-512

Heilind Number:EDA395-022-558-512
Manufacturer:EDAC
Manufacturer Number:395-022-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 22 positions spread across 2 rows, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connection. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential board-to-board connector.