395-022-558-558

Heilind Number:EDA395-022-558-558
Manufacturer:EDAC
Manufacturer Number:395-022-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-558

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers a reliable 22-position setup with dual rows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures both longevity and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity with this essential component.