395-022-558-603

Heilind Number:EDA395-022-558-603
Manufacturer:EDAC
Manufacturer Number:395-022-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it is both visually appealing and functional. With an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. The copper alloy contact material and 22 positions provide secure and reliable connections. Designed for convenience, it offers right-angle mount orientation and a pitch of .1 inch. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.