395-022-558-658

Heilind Number:EDA395-022-558-658
Manufacturer:EDAC
Manufacturer Number:395-022-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a right-angle mount orientation, it offers versatility in positioning. Its 22 positions, spaced with a pitch of .1 inch and row spacing of .2 inch, provide ample room for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronics assembly with this essential component.