395-022-558-678

Heilind Number:EDA395-022-558-678
Manufacturer:EDAC
Manufacturer Number:395-022-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 22 positions with a single row layout and a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation enables easy installation. Trust in this connector for efficient and secure data transmission in your electronic projects.