395-022-558-688

Heilind Number:EDA395-022-558-688
Manufacturer:EDAC
Manufacturer Number:395-022-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-688

Detailed Description

Elevate your circuitry with this sleek and sophisticated board-to-board PCB connector in classic black. Designed for seamless integration, its 22 positions offer ample connectivity for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a right-angle mount orientation and a 0.1-inch pitch, this connector is perfect for space-saving applications on your PCBs. Trust in its high-quality construction for secure and efficient data transmission in your projects.