395-022-558-804

Heilind Number:EDA395-022-558-804
Manufacturer:EDAC
Manufacturer Number:395-022-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration in your circuitry, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and right-angle mount orientation, it saves valuable space on your PCB while providing easy access for maintenance. The copper alloy contact material guarantees efficient power transfer, while the 22 positions with a pitch of .1 inch offer ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.